tesa 40315-00000-00 SMOOZ toilet roll holder Adhesive chrome-plated metal

MPN
40315-00000-00
Brand
tesa
EAN-13
4042448448316
Order Code
07-6456
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £32.47 £27.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The tesa SMOOZ toilet roll holder, model 40315-00000-00, is crafted from durable metal with an adhesive mounting for easy installation. Manufactured by tesa, this holder provides a sleek and modern solution for bathroom organisation without the need for drilling. It is typically used in residential or commercial bathrooms to hold toilet rolls securely.
Type Toilet roll holder
Colour Chrome (glossy)
Depth 54mm
Dimensions (W x H x D) 145 x 130 x 54 mm
Height 130mm
Material Metal
Mounting Type Adhesive
Product type description Zubehör PC
Screen size diagonal (inches) 1.0in
Width 145mm

Reviews

Be the first to submit a review

Trustpilot