tesa 40314-00000-00 SMOOZ toilet roll holder Adhesive metal chrome

MPN
40314-00000-00
Brand
tesa
EAN-13
4042448448309
Order Code
07-6455
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £24.97 £21.22
10+ £20.09
50+ £19.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The tesa SMOOZ toilet roll holder features a sleek, adhesive metal design that ensures easy installation without drilling. Crafted by tesa, it offers a reliable and stylish solution for modern bathroom decor. Ideal for securely holding toilet rolls, this product meets both aesthetic and practical needs in residential spaces.
Type Toilet roll holder
Colour Chrome (glossy)
Depth 50mm
Dimensions (W x H x D) 140 x 100 x 50 mm
Height 100mm
Material Metal
Mounting Type Adhesive
Width 140mm

Reviews

Be the first to submit a review

Trustpilot