tesa 40313-00000-00 MOON toilet roll holder Adhesive metal no drilling

MPN
40313-00000-00
Brand
tesa
EAN-13
4042448448293
Order Code
07-6454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £24.97 £21.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The tesa MOON Toilet roll holder is an adhesive metal fixture designed for easy, drill-free attachment to walls. Manufactured by tesa, it combines functionality with a sleek, modern design suitable for any bathroom setting. Its primary application is to securely hold toilet rolls without damaging the wall surfaces.
Type Toilet roll holder
Colour Silver
Depth 120mm
Dimensions (W x H x D) 49 x 49 x 120 mm
Height 49mm
Material Metal
Mounting Type Adhesive
Width 49mm

Reviews

Be the first to submit a review

Trustpilot