tesa 40312-00000-00 MOON tumbler Adhesive silver/white satin glass

MPN
40312-00000-00
Brand
tesa
EAN-13
4042448448286
Order Code
07-6453
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £28.98 £24.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The tesa MOON tumbler features a satin silver and white finish, coupled with strong adhesive technology for secure mounting. Ideal for use in bathrooms or kitchens, it offers a drill-free installation to preserve surfaces. tesa ensures easy repositioning or removal without leaving any residue.
Type Tumbler
Colour Silver, White (satin)
Depth 95mm
Height 107mm
Material Metal
Mounting Type Adhesive
Width 67mm

Reviews

Be the first to submit a review

Trustpilot