tesa 40311-00000-00 MOON hair dryer holder Adhesive silver detachable

Order Code:

07-6452

Brand: tesa MPN: 40311-00000-00 EAN-13: 4042448448224
  • Country of Origin: China
  • View All

Discontinued


The tesa 40311-00000-00 MOON hair dryer holder is manufactured by tesa and features an adhesive backing for easy mounting. It has a sleek silver finish and is designed to securely hold a hair dryer, eliminating the need for drilling or screws. This product is ideal for organising bathrooms and keeping hair dryers conveniently accessible.
Type Hair dryer holder
Colour Silver
Depth 135mm
Height 160mm
Material Metal
Mounting Type Adhesive
Width 100mm

Trustpilot