tesa 40307-00000-00 MOON towel rail Adhesive metal no-drill required

MPN
40307-00000-00
Brand
tesa
EAN-13
4042448448187
Order Code
07-6448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £63.75 £54.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 13/10/2026

The tesa MOON towel rail is an adhesive metal accessory designed by tesa for bathroom use. It features a sleek and modern design, providing a secure and convenient place to hang towels without the need for drilling. Ideal for smooth surfaces, it ensures easy installation and damage-free removal, making it perfect for renters or temporary arrangements.
Type Towel rail
Colour Silver
Height 49mm
Length 640mm
Material Metal
Mounting Type Adhesive
Width 115mm

Reviews

Be the first to submit a review

Trustpilot