tesa 40303-00000-00 MOON towel rail Adhesive metal no drilling needed

MPN
40303-00000-00
Brand
tesa
EAN-13
4042448448149
Order Code
07-6445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £55.07 £46.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The tesa MOON towel rail is an adhesive metal fixture designed for easy installation without drilling. Manufactured by tesa, it provides secure and elegant towel storage in bathrooms. Its sleek design and strong adhesion make it perfect for modern interior settings.
Type Towel rail
Colour Chrome (glossy)
Height 83mm
Length 456mm
Material Metal
Mounting Type Adhesive
Width 50mm

Reviews

Be the first to submit a review

Trustpilot