tesa 40301-00000-00 MOON toilet roll holder Adhesive metal no drilling

MPN
40301-00000-00
Brand
tesa
EAN-13
4042448448125
Order Code
07-6443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £26.50 £22.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The tesa MOON Toilet roll holder is a metal adhesive product designed to provide a durable and reliable solution for bathroom roll storage. It offers a sophisticated look with its modern design, ideal for upscale home or hotel bathrooms. The adhesive mounting allows for easy installation without the need for drilling, preserving wall surfaces.
Type Toilet roll holder
Colour Chrome (glossy)
Depth 50mm
Dimensions (W x H x D) 138 x 105 x 50 mm
Height 105mm
Material Metal
Mounting Type Adhesive
Width 138mm

Reviews

Be the first to submit a review

Trustpilot