tesa 40295-00000-00 LUUP towel ring Adhesive metal no-drill reuse

MPN
40295-00000-00
Brand
tesa
EAN-13
4042448448064
Order Code
07-6441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £26.50 £22.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The tesa Luup towel ring is crafted from adhesive metal, providing a secure and reliable mounting solution without drilling. Manufactured by tesa, it offers a modern design with durable quality, ideal for use in bathrooms. This product is perfect for hanging towels, ensuring easy access and maintaining a clutter-free space.
Type Towel ring
Colour Chrome (glossy)
Height 75mm
Length 185mm
Material Metal
Mounting Type Adhesive
Width 205mm

Reviews

Be the first to submit a review

Trustpilot