Christmas Opening Hours and Delivery Dates here

tesa 40294-00000-00 LUUP towel rail Adhesive metal no drilling required

Order Code:

07-6440

Brand: tesa MPN: 40294-00000-00 EAN-13: 4042448448057
  • Country of Origin: China
  • View All

Discontinued


The tesa Luup Towel Rail Adhesive Metal by tesa features a modern design and durable construction, making it a stylish and practical addition to any bathroom. This adhesive rail offers easy installation without the need for drilling, preserving your wall surfaces. Ideal for holding towels securely, it is perfect for use in bathrooms with smooth surfaces.
Type Towel rail
Colour Chrome (glossy)
Height 50mm
Length 600mm
Material Metal
Mounting Type Adhesive
Width 120mm

Trustpilot