tesa 40293-00000-00 LUUP towel rail Adhesive metal no-drill easy install

MPN
40293-00000-00
Brand
tesa
EAN-13
4042448448040
Order Code
07-6439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £38.00 £32.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The tesa luup towel rail is crafted from adhesive metal, offering a sleek and modern addition to bathrooms. As a sturdy and reliable tesa product, it is designed for easy, tool-free installation on smooth surfaces. This towel rail is ideal for hanging towels neatly, making it perfect for residential and commercial bathrooms.
Type Towel rail
Colour Chrome (glossy)
Height 50mm
Length 600mm
Material Metal
Mounting Type Adhesive
Width 70mm

Reviews

Be the first to submit a review

Trustpilot