tesa 40290-00000-00 LUUP towel rail Adhesive metal no-drill reusable

MPN
40290-00000-00
Brand
tesa
EAN-13
4042448448019
Order Code
07-6436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £46.35 £39.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by tesa, the luup towel rail is an adhesive metal accessory designed for wall mounting. With its sleek design and durable metal construction, it offers a modern solution for hanging towels without the need for drilling. Ideal for bathrooms or kitchens, it provides a convenient and stylish way to keep towels organised.
Type Towel rail
Colour Chrome (glossy)
Height 86mm
Length 485mm
Material Metal
Mounting Type Adhesive
Width 50mm

Reviews

Be the first to submit a review

Trustpilot