tesa 40287-00000-00 LUUP toilet roll holder Adhesive metal no drilling

MPN
40287-00000-00
Brand
tesa
EAN-13
4042448447982
Order Code
07-6433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £21.45
10+ £20.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The tesa luup Toilet roll holder is a metal, adhesive-backed bathroom accessory by tesa. It features a sleek and durable design, ideal for a modern bathroom. This product offers a no-drill installation, making it suitable for renters and homeowners looking to maintain pristine walls.
Type Toilet roll holder
Colour Chrome (glossy)
Depth 75mm
Dimensions (W x H x D) 140 x 105 x 75 mm
Height 105mm
Material Metal
Mounting Type Adhesive
Width 140mm

Reviews

Be the first to submit a review

Trustpilot