tesa 40284-00000-00 LOXX tumbler Adhesive chrome/satin no-drill mount

MPN
40284-00000-00
Brand
tesa
EAN-13
4042448447951
Order Code
07-6430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £27.46 £23.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The tesa 40284-00000-00 LOXX Tumbler features a durable adhesive mount and comes in a chrome (glossy) and white (satin) finish. This product from tesa is ideal for securely attaching bathroom accessories without the need for drilling. It is typically used for mounting tumblers to organise bathroom essentials efficiently.
Type Tumbler
Colour Chrome (glossy), White (satin)
Depth 95mm
Height 100mm
Material Metal
Mounting Type Adhesive
Width 130mm

Reviews

Be the first to submit a review

Trustpilot