tesa 40280-00000-00 LOXX towel ring Adhesive metal damage-free install

MPN
40280-00000-00
Brand
tesa
EAN-13
4042448447913
Order Code
07-6428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £27.77 £23.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The tesa LOXX towel ring is an adhesive metal fixture designed for easy, no-drill installation. Manufactured by tesa, it features a sleek and modern design that complements contemporary bathroom aesthetics. Ideal for holding towels securely, it provides a dependable and stylish solution for bathroom organisation.
Type Towel ring
Colour Chrome (glossy)
Height 76mm
Length 210mm
Material Metal
Mounting Type Adhesive
Width 185mm

Reviews

Be the first to submit a review

Trustpilot