tesa 40277-00000-00 LOXX coat hook chrome no drill reusable 1pc

MPN
40277-00000-00
Brand
tesa
EAN-13
4042448447883
Order Code
07-6426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £17.47 £14.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

tesa's coat hook, model 40277-00000-00 LOXX, features a sleek and glossy chrome metal finish. With dimensions of 50 x 55 x 68mm, it is a compact and stylish accessory for hanging coats or other items. This single hook is typically used in homes or offices to provide an elegant and practical hanging solution.
Type Coat hook
Material Metal
Depth 68mm
Dim (W x H x D) 50 x 55 x 68 mm
Factory colour Chrome (glossy)
Height 55mm
Hook material Metal
Number of Hooks 1
Width 50mm

Reviews

Be the first to submit a review

Trustpilot