tesa 40275-00000-00 LOXX towel rail Adhesive metal reusable shiny design

MPN
40275-00000-00
Brand
tesa
EAN-13
4042448447869
Order Code
07-6425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £41.03 £34.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The tesa LOXX Towel Rail features a strong adhesive backing for secure mounting. Made of metal, it offers durability and a sleek appearance. Ideal for bathrooms, it holds towels without the need for drilling.
Type Towel rail
Colour Chrome (glossy)
Height 85mm
Length 485mm
Material Metal
Mounting Type Adhesive
Width 50mm

Reviews

Be the first to submit a review

Trustpilot