tesa 40272-00000-00 LOXX toilet roll holder Adhesive waterproof rust-free

MPN
40272-00000-00
Brand
tesa
EAN-13
4042448447838
Order Code
07-6422
Country of Origin
China

Discontinued


The tesa LOXX toilet roll holder, with model number 40272-00000-00, is made from durable metal and features an adhesive mounting system for damage-free installation. tesa, the manufacturer, ensures a secure and reliable hold without the need for drilling. Ideal for maintaining a neat and modern look in bathrooms, it simplifies toilet roll organisation while protecting wall surfaces.
Type Toilet roll holder
Colour Chrome (glossy)
Depth 69mm
Dimensions (W x H x D) 150 x 95 x 69 mm
Height 95mm
Material Metal
Mounting Type Adhesive
Width 150mm

Trustpilot