tesa 40270-00000-00 KLAAM toothbrush holder Adhesive chrome/white

MPN
40270-00000-00
Brand
tesa
EAN-13
4042448447814
Order Code
07-6420
Country of Origin
China

Discontinued


The tesa klaam Tumbler is an adhesive holder with a glossy chrome and satin white finish, providing a stylish and modern design suitable for bathrooms or kitchens. Manufactured by tesa, it features a strong adhesive that ensures secure mounting without the need for drilling. Typical applications include holding toothbrushes or other small items, enhancing both functionality and aesthetics.
Type Tumbler
Depth 110mm
Height 124mm
Material Metal
Mounting Type Adhesive
Width 80mm

Trustpilot