tesa 40264-00000-00 KLAAM towel rail Adhesive metal drill-free install

MPN
40264-00000-00
Brand
tesa
EAN-13
4042448447753
Order Code
07-6418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £43.00 £36.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 13/10/2026

Manufactured by tesa, the klaam towel rail is designed with adhesive metal for a secure, drill-free installation. This product is ideal for bathroom use, offering a modern and sleek design to complement any décor. Its durable construction ensures stability and easy maintenance.
Type Towel rail
Colour Chrome (glossy)
Height 73mm
Length 646mm
Material Metal
Mounting Type Adhesive
Width 60mm

Reviews

Be the first to submit a review

Trustpilot