Christmas Opening Hours and Delivery Dates here

tesa 40261-00000-00 KLAAM towel rail Adhesive metal no drilling needed

Order Code:

07-6415

Brand: tesa MPN: 40261-00000-00 EAN-13: 4042448447722
  • Country of Origin: China
  • View All

Discontinued


The tesa klaam Towel rail Adhesive Metal, manufactured by tesa, features a sleek metallic design and robust adhesive technology for secure attachment. It is suitable for use in bathrooms or kitchens, providing a convenient, no-drill solution for hanging towels. This product is ideal for maintaining a modern aesthetic while ensuring practicality and ease of installation.
Type Towel rail
Colour Chrome (glossy)
Height 82mm
Length 460mm
Material Metal
Mounting Type Adhesive
Width 46mm

Trustpilot