tesa 40260-00000-00 KLAAM toilet brush holder Adhesive metal wall mount

MPN
40260-00000-00
Brand
tesa
EAN-13
4042448447708
Order Code
07-6414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £38.00 £32.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

tesa's klaam Toilet brush holder features a sleek adhesive metal design, perfect for modern bathrooms. This wall-mounted holder offers a damage-free solution for tidy brush storage without drilling. Ideal for maintaining cleanliness and orderliness in residential or commercial bathroom settings.
Type Toilet brush holder
Colour Chrome
Depth 125mm
Dimensions (W x H x D) 53 x 140 x 125 mm
Height 140mm
Material Metal
Mounting Type Adhesive
Width 53mm

Reviews

Be the first to submit a review

Trustpilot