tesa 40258-00000-00 tesa klaam Toilet roll holder Adhesive Metal Grey

MPN
40258-00000-00
Brand
tesa
EAN-13
4042448447692
Order Code
17-7090
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £31.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

tesa 40258-00000-00 tesa klaam Toilet roll holder is a state-of-the-art adhesive-mounted accessory constructed from high-quality metal, finished in a sleek grey tone. This product offers a robust and reliable mounting solution without the need for drilling, thanks to its advanced adhesive technology, making it ideal for applications where preserving wall integrity is essential, such as in modern bathrooms fitted with tiles. The tesa klaam design exemplifies a balance between aesthetic elegance and engineering precision, providing an easy and secure installation process suitable for residential or commercial environments. As a addition to the tesa product range, this toilet roll holder demonstrates superior functionality while adhering to stringent quality standards, making it an optimal choice for professionals seeking efficient and durable bathroom fixtures.
Type Toilet roll holder
Colour Chrome (glossy)
Depth 47mm
Dimensions (W x H x D) 142 x 95 x 47 mm
Height 95mm
Material Metal
Mounting Type Adhesive
Product Type Toilet roll holder
Width 142mm

Reviews

Be the first to submit a review

Trustpilot