Christmas Opening Hours and Delivery Dates here

tesa 40253-00000-00 HUKK towel rail Adhesive metal removable modern design

Order Code:

07-6412

Brand: tesa MPN: 40253-00000-00 EAN-13: 4042448447647
  • Country of Origin: China
  • View All

Discontinued


tesa's hukk Towel Rail is an adhesive metal fixture designed for easy installation without the need for drilling. Its sleek metal design provides a stylish and durable option for hanging towels. Ideal for bathrooms or kitchens, it ensures a secure hold on smooth surfaces.
Type Towel rail
Colour Chrome (glossy)
Height 50mm
Length 700mm
Material Metal
Mounting Type Adhesive
Width 160mm

Trustpilot