tesa 40246-00000-00 HUKK toilet roll holder Adhesive metal undrillable

MPN
40246-00000-00
Brand
tesa
EAN-13
4042448447579
Order Code
07-6407
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £26.22 £22.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The tesa hukk Toilet roll holder, manufactured by tesa, features a sleek metal design and utilises adhesive installation, eliminating the need for drilling. Its robust construction ensures long-lasting use and stability in bathrooms. This holder is ideal for modern bathroom interiors, providing a stylish and convenient solution for organising toilet rolls.
Type Toilet roll holder
Colour Chrome (glossy)
Depth 67mm
Dimensions (W x H x D) 147 x 95 x 67 mm
Height 95mm
Material Metal
Mounting Type Adhesive
Width 147mm

Reviews

Be the first to submit a review

Trustpilot