tesa 40241-00000-00 EKKRO soap basket chrome glossy no-drill mounting

MPN
40241-00000-00
Brand
tesa
EAN-13
4042448447524
Order Code
07-6403
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £36.00 £30.60
10+ £29.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The tesa ekkro 40241-00000-00 is a chrome (glossy) soap basket designed for bathroom organisation. Manufactured by tesa, it features a sleek and durable design that adheres to walls without drilling. Perfect for holding soap or small bottles, it enhances bathroom aesthetics while providing practical storage solutions.
Type Soap basket
Colour Chrome (glossy)
Height 118mm
Length 50mm
Material Metal
Mounting Type Adhesive
Width 135mm

Reviews

Be the first to submit a review

Trustpilot