tesa® 05390 Classic P Profile Rubber Sealing Insulation White 9mm x 6m

MPN
05390-00100-00
Brand
tesa
EAN-13
4042448104533
Order Code
51-7155
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £11.10 £9.43
10+ £8.81
50+ £8.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Tesa® 05390 Classic P-Profile Rubber Sealing Insulation White 9mm x 6m is a classic seal for doors and windows made of very good quality profile rubber, which is strongly weather proof. It is light to remove again and genuinly high resistant against UV and ozone. Suitable for large columns of 2-5mm on the basis of hollow profile. With a durability of eight years, it provides energy-saving of up to 35%.
  • Saves up to 35% of energy costs
  • Self-adhesive, long-lasting rubber P-Profile
  • Seals all gaps from 2 to 5mm
  • Durability: 8 years
  • Weather-, UV- and ozone-resistant
  • Wipe-clean
  • Easy to apply and to fit without screws or nails
  • Easy to remove
  • Temperature-resistant from -50°C to +60°C
  • Type E-profile sealing insulation
    Colour White
    Package Type Roll
    Food ProcessingSafe No
    Maximum Temperature +80°C
    Min. temperature -30°C

    Reviews

    Be the first to submit a review

    Trustpilot