Christmas Opening Hours and Delivery Dates here

tesa 04688-00042-00 Professional repair Tape 25m x 50mm high strength

Order Code:

07-6347

Brand: tesa MPN: 04688-00042-00 EAN-13: 4042448862105
Qty Unit Price (Inc VAT)
1+ £13.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 11/01/2026

tesa is the manufacturer of this fabric repair tape which measures 25 metres in length and 50 millimetres in width. The tape is strong, durable, and weather-resistant, making it versatile for both indoor and outdoor use. Typical applications include sealing window panes, repairing or marking surfaces, and temporary fixes in various settings.
Type Repair tape
Width 50mm
Length 25m
Colour Black
Thickness 0.26mm
Adhesive type Natural rubber
Breakout force 52 N/10 mm
Carrier material PE-extruded fabric
Dimensions (L x W x H) 25 m x 50 mm x 25 m
Height 25m
Material Natural rubber
Material thickness 260µm
Max. temperature +110°C
Series tesa® Professional

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot