tesa 04440-00003-00 Precision outdoor Masking Tape 50m x 38mm

MPN
04440-00003-00
Brand
tesa
EAN-13
4042448361448
Order Code
07-6322
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The tesa PRECISION OUTDOOR 04440-00003-00 is a blue masking tape manufactured by tesa. It measures 50 metres in length and 38 millimetres in width, ideal for achieving precise paint edges in outdoor environments. This product is typically used for professional painting and decorating tasks.
Type Masking Tape
Width 38mm
Length 50m
Colour Blue
Adhesive Type Acrylic
Breakout force 35 N/10mm
Carrier Material Washi
Dimensions (L x W x H) 50 m x 38 mm x 38 mm
Height 38mm
Misc Attribute PRECISION OUTDOOR
Series tesa® Professional
Thickness 0.11mm

Reviews

Be the first to submit a review

Trustpilot