tesa 04402-00003-01 Easy Cover 33m x 55cm cover sheets with HDPE film

MPN
04402-00003-01
Brand
tesa
EAN-13
4042448479167
Order Code
07-6314
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Manufacturer tesa offers the Easy Cover Orange, a durable 33m x 55 cm cover sheet, ideal for protecting large areas during painting projects. Its masking tape edge ensures easy application and removal without leaving residue. This product is perfect for painters who need efficient, reliable surface protection when decorating or renovating.
Type Cover sheets
Width 55cm
Length 33m
Colour Orange
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Washi
Dimensions (L x W) 33 m x 55 cm
Series tesa Easy Cover®
Thickness 90µm

Reviews

Be the first to submit a review

Trustpilot