tesa 04401-00000-00 Easy Cover 25m x 30cm high-quality covering paper

MPN
04401-00000-00
Brand
tesa
EAN-13
4042448479105
Order Code
07-6309
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

tesa Easy Cover 04401-00000-00 combines a 25m roll of masking tape with a 30 cm wide cover film, ideal for protecting surfaces during painting work. This product is essential for painters who need efficient covering solutions for walls and furniture. Typical applications include masking and protecting against paint splashes, ensuring clean and precise edges.
Type Easy cover
Width 30cm
Length 25m
Colour Orange
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Washi
Dimensions (L x W) 25 m x 30 cm
Series tesa Easy Cover®
Thickness 90µm

Reviews

Be the first to submit a review

Trustpilot