tesa 04364-00002-01 Easy Cover Light brown 25m x 30cm 1pc paint shield

MPN
04364-00002-01
Brand
tesa
EAN-13
4042448874757
Order Code
07-6298
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The tesa Easy Cover® 04364-00002-01 is a high-quality, light brown cover paper roll, measuring 25m in length and 30 cm in width. Manufactured by tesa, this product is designed to simplify painting tasks by protecting surfaces from paint splatters and spills. It is typically used for covering and safeguarding areas during painting projects, making it an essential requirement for decorators and DIY enthusiasts.
Type Easy cover
Width 30cm
Length 25m
Colour Light brown
Adhesive Tape Features UV-resistant
Adhesive Type Natural rubber
Breakout force 38 N/10mm
Carrier Material Paper, light creping
Dimensions (L x W x H) 25 m x 30 cm x 300 mm
Height 300mm
Material Natural rubber
Series tesa Easy Cover®
Thickness 0.14mm

Reviews

Be the first to submit a review

Trustpilot