tesa 04364-00001-01 Easy Cover 25m x 18cm light brown cover paper

MPN
04364-00001-01
Brand
tesa
EAN-13
4042448874740
Order Code
07-6297
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The tesa Easy Cover 04364-00001-01 is a light brown cover paper roll measuring 25 metres in length and 18 centimetres in width, ideal for painting projects. Manufactured by tesa, this product serves as an essential painting requirement for protecting surfaces from paint splashes and spills. Its easy application makes it a convenient choice for both professional painters and DIY enthusiasts.
Type Easy cover
Width 18cm
Length 25m
Colour Light brown
Adhesive Tape Features UV-resistant
Adhesive Type Natural rubber
Breakout force 38 N/10mm
Carrier Material Paper, light creping
Dimensions (L x W x H) 25 m x 18 cm x 180 mm
Height 180mm
Material Natural rubber
Series tesa Easy Cover®
Thickness 0.14mm

Reviews

Be the first to submit a review

Trustpilot