tesa 04348-00018-03 tesakrepp Masking Tape 50m x 38mm indoor use

MPN
04348-00018-03
Brand
tesa
EAN-13
4042448280701
Order Code
07-6287
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.64
10+ £5.31
50+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The tesa 04348-00018-03 masking tape is a beige, high-quality painter's tape measuring 50 metres in length and 38 millimetres in width. Manufactured by tesa, it is designed for secure adhesion and easy removal, making it ideal for painting and decorating tasks. Typical applications include protecting surfaces during painting or creating sharp paint lines.
Type Masking Tape
Width 38mm
Length 50m
Colour Beige
Adhesive Type Natural rubber
Breakout force 36 N/10mm
Carrier Material Paper, light creping
Dimensions (L x W x H) 50 m x 38 mm x 38 mm
Height 38mm
Material Natural rubber
Misc Attribute STANDARD
Series tesakrepp®
Thickness 140µm

Reviews

Be the first to submit a review

Trustpilot