Teroson 2426860 MS 9380 Elastic Adhesive White 290ml

MPN
2426860
Brand
Teroson
EAN-13
4058093020265
Order Code
65-2839
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Teroson® MS 9380 is an industrial elastomer bonding adhesive with high tensile strength and fast skin formation time.

It also offers high initial strength and is GL (Germanischer Lloyd) approved. It is thixotropic for good sag-resistance, and provides a Shore A hardness of 70 once cured.


  • High modulus
  • Fast skin formation
  • Gap filling
  • High initial strength
  • Colour: white
  • Supplied in a 290ml cartridge
  • Teroson type MS 9380
Type Elastic adhesive
Colour White
Package Size 290ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 290ml
Gap filling

Reviews

Be the first to submit a review

Trustpilot