Teng M380023C Extension Bar 3/8in Drive 125mm (5in)

MPN
M380023C
Brand
Teng
EAN-13
5020385130241
Order Code
97-3705
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Extension bars, sometimes called 'extender arms', allow access to nuts that are difficult to reach, typically in automotive applications.

This Teng Tools extension bar has a 3/8in Square Drive. It is manufactured from chrome vanadium steel for strength and durability, and has a satin finish.

Standard extension bar
Size 125mm (5 in)


Type Extension Bar
Drive Size 3/8" (10 mm)
Overall Length 125mm

Reviews

Be the first to submit a review

Trustpilot