Teng M380022C Extension Bar 3/8in Drive 250mm (10in)

MPN
M380022C
Brand
Teng
EAN-13
5020385132924
Order Code
97-3703
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Extension bars, sometimes called 'extender arms', allow access to nuts that are difficult to reach, typically in automotive applications.

This Teng Tools extension bar has a 3/8in Square Drive. It is manufactured from chrome vanadium steel for strength and durability, and has a satin finish.

The TENM380022 extension bar has the following specifications:
Drive: 3/8in.
Length: 250mm (10 inch).


Type Extension Bar
Drive Size 3/8" (10 mm)
Overall Length 250mm

Reviews

Be the first to submit a review

Trustpilot