Teng M380021WC Wobble Extension Bar 3/8in Drive 150mm (6in)

MPN
M380021WC
Brand
Teng
EAN-13
5020385131293
Order Code
97-3702
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £14.87 £14.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Extension bars, sometimes called 'extender arms', allow access to nuts that are difficult to reach, typically in automotive applications.

This Teng Tools extension bar has a 3/8in Square Drive. It is manufactured from chrome vanadium steel for strength and durability, and has a satin finish.

Wobble bar extension
Size 150mm (6 in)


Type Extension Bar
Drive Size 3/8" (10 mm)
Overall Length 150mm

Reviews

Be the first to submit a review

Trustpilot