Teng M340021-C Extension Bar 3/4in Drive 200mm (8in)

MPN
M340021-C
Brand
Teng
EAN-13
5020385138858
Order Code
97-3689
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    100mm 200mm 400mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

Extension bars, sometimes called 'extender arms', allow access to nuts that are difficult to reach, typically in automotive applications.

This Teng Tools extension bar has a 3/4in Square Drive. It is manufactured from Chrome Vanadium Steel for strength and durability and has a satin finish.

Size 200mm (8in)


Type Extension Bar
Drive Size 3/4" (20 mm)
Overall Length 200mm

Reviews

Be the first to submit a review

Trustpilot