Teng M340020 Extension Bar 3/4in Drive 100mm (4in)

MPN
M340020
Brand
Teng
EAN-13
5020385138841
Order Code
97-3688
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    100mm 200mm 400mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Extension bars, sometimes called 'extender arms', allow access to nuts that are difficult to reach, typically in automotive applications.

This Teng Tools extension bar has a 3/4in Square Drive. It is manufactured from Chrome Vanadium Steel for strength and durability and has a satin finish.

The TENM340020 extension bar has the following specification:
Drive: 3/4 inch.
Length: 100mm (4 inch).


Type Extension Bar
Drive Size 3/4" (20 mm)
Overall Length 100mm

Reviews

Be the first to submit a review

Trustpilot