Teng M140024C Extension Bar 1/4in Drive 300mm (12in)

Order Code:

97-3711

Brand: Teng MPN: M140024C EAN-13: 5020385132214
  • Quickly find another product in this range by Overall Length:

    50mm 75mm 100mm 150mm 300mm
Qty Unit Price (Ex VAT)
1+ £16.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

The 1/4in Square Drive extension bar is manufactured from chrome vanadium steel and has a satin finish.

Length: 300mm (12in).


Type Extension Bar
Drive Size 1/4" (6.3 mm)
Overall Length 300mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot