Teng M140023C Extension Bar 1/4in Drive 75mm (3in)

MPN
M140023C
Brand
Teng
EAN-13
5020385130777
Order Code
97-3710
Country of Origin
Taiwan
  • Quickly find another product in this range by Overall Length:

    50mm 75mm 100mm 150mm 300mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The 1/4in Square Drive extension bar is manufactured from chrome vanadium steel and has a satin finish.

Length: 75mm (3in).


Type Extension Bar
Drive Size 1/4" (6.3 mm)
Overall Length 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot