Teng M140022C Extension Bar 1/4in Drive 150mm (6in)

MPN
M140022C
Brand
Teng
EAN-13
5020385130036
Order Code
97-3709
Country of Origin
Taiwan
  • Quickly find another product in this range by Overall Length:

    50mm 75mm 100mm 150mm 300mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The 1/4in Square Drive extension bar is manufactured from chrome vanadium steel and has a satin finish.

Length: 150mm (6in).


Type Extension Bar
Drive Size 1/4" (6.3 mm)
Overall Length 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot