Teng M120022WC Wobble Extension Bar 1/2in Drive 250mm (10in)

MPN
M120022WC
Brand
Teng
EAN-13
5020385131279
Order Code
97-3696
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £24.16 £23.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

1/2in Square Drive standard and wobble extension bars made from chrome vanadium steel in a satin finish.

Wobble drive extension bar.
Size 250mm (10 in)


Type Extension Bar
Drive Size 1/2" (12.5 mm)
Overall Length 250mm

Reviews

Be the first to submit a review

Trustpilot