Teng M120020WC Wobble Extension Bar 1/2in Drive 75mm (3in)

MPN
M120020WC
Brand
Teng
EAN-13
5020385131255
Order Code
97-3692
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £14.86 £14.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

1/2in Square Drive standard and wobble extension bars made from chrome vanadium steel in a satin finish.

Wobble drive extension bar.
Size 75mm (3 in)


Type Extension Bar
Drive Size 1/2" (12.5 mm)
Overall Length 75mm

Reviews

Be the first to submit a review

Trustpilot