Teng Adjustable Wrench Range

Teng Brand: Teng

The Teng Tools Industrial Adjustable Wrench made of chrome vanadium steel for increased strength and durability. Graduated markings on the jaw allow the size of the fastening to be accurately measured and the wrench to be set at the right size.

The 15° jaw angle allows the wrench to be used in narrow spaces, as only 30° turning is needed. Its wide jaw opening increases the range of bolt sizes to be worked on. Non-protruding, moveable jaw end for better action when space is limited. Fitted with a comfortable fit handle.

It exceeds international standards ISO 6787-1976, ASME B.107.8M-1996, BS6333-1995, DIN 3117-1988 and JIS B4604-1976.

The TEN4002 Adjustable Wrench has the following specifications:
Length: 150mm (6 inch).
Capacity: 24mm.
Capacity AF: 15/16 inch.

Description Image Product Buy Pricing (Ex VAT) Type
Teng 4002 Adjustable Wrench 150mm (6in)
Teng 4002 Adjustable Wrench 150mm (6in)
Standard range
Order code: 97-6463
MPN: 4002

Despatched within 4 working days - 20 in stock
1+ £14.57
Price per unit Ex VAT
Wrench
Teng 4004 Adjustable Wrench 250mm (10in)
Teng 4004 Adjustable Wrench 250mm (10in)
Standard range
Order code: 97-6464
MPN: 4004

Despatched within 2 working days - 5 in stock
1+ £21.71
Price per unit Ex VAT
Wrench
Teng 4006 Adjustable Wrench 380mm (15in)
Teng 4006 Adjustable Wrench 380mm (15in)
Standard range
Order code: 97-6465
MPN: 4006

Despatched within 4 working days - 15 in stock
1+ £55.12
Price per unit Ex VAT
Wrench
Teng 4008 Adjustable Wrench 600mm (24in)
Teng 4008 Adjustable Wrench 600mm (24in)
Standard range
Order code: 97-6466
MPN: 4008

Despatched within 4 working days - 5 in stock
1+ £316.14
Price per unit Ex VAT
Wrench
Teng 4003 Adjustable Wrench 200mm (8in)
Teng 4003 Adjustable Wrench 200mm (8in)
Standard range
Order code: 97-3527
MPN: 4003

Despatched within 2 working days - 5 in stock
1+ £17.46
Price per unit Ex VAT
Wrench
Teng 4005 Adjustable Wrench 300mm (12in)
Teng 4005 Adjustable Wrench 300mm (12in)
Standard range
Order code: 97-3529
MPN: 4005

Despatched within 2 working days - 15 in stock
1+ £36.67
Price per unit Ex VAT
Wrench
Teng 4007 Adjustable Wrench 450mm (18in)
Teng 4007 Adjustable Wrench 450mm (18in)
Standard range
Order code: 97-3531
MPN: 4007

Despatched within 4 working days - 15 in stock
1+ £145.42
Price per unit Ex VAT
Wrench

Trustpilot