Teng 582MI 3-in-1 Inspection Tool 570mm

MPN
582MI
Brand
Teng
EAN-13
5020385080256
Order Code
97-3503
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Teng 582MI 3-in-1 ;Telescopic ;Inspection Tool has a maximum extension of 57cm. It combines a very strong magnet with a fully adjustable polished mirror, an etching scribe and is an all in one tool with pocket clip.

Specification

Fully Extended Length: 570mm.
Mirror Diameter: 32mm.
Magnet Diameter: 6mm.


Type Inspection Tool
Telescopic Yes

Reviews

Be the first to submit a review

Trustpilot