Tempo Communications 55504706 CMA-360B Clamp Meter True RMS CAT IV 300V

MPN
55504706
EAN-13
2050009102944
Order Code
10-7861
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £292.57 £248.68
10+ £238.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Tempo Communications 55504706 clamp meter is a versatile digital multimeter designed for reliable voltage and current measurements. It supports CAT III 600 V and CAT IV 300 V safety ratings, with a display capacity of 4000 counts. This device is ideal for electricians and technicians in assessing electrical installations and troubleshooting circuits.
Type Clamp meter
Maximum DC Current Measurement 600V
Maximum AC Current Measurement 60A
A AC reading range (min.) 6A
Basic Accuracy 1%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dimensions (L x W x H) 34.50 x 76 x 207 mm
Display Digital
Display Count 4000
Height 207mm
Length 34.50mm
Measurement type (details) True RMS
Opening range of current clamps 23mm
Power supply (details) 2x AAA battery
Reading range - resistance 600 Ω - 600000Ω
V AC reading range (min.) 0.6V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.6V
Weight 282g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot