Tempo Communications 52062073 TM-500i Test Telephone Hands-Free Battery-Free

MPN
52062073
EAN-13
0783310006435
Order Code
10-7850
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £141.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Tempo Communications TM-500i is a telephone tester known for its durability and reliability. It is designed for testing and diagnosing telephone lines, making it an essential tool for telecommunications technicians. Typical applications include line testing, fault identification, and verifying connectivity in various telephone systems.
Type Telephone tester
Dimensions (L x W x H) 235 x 64 x 83 mm
Height 83mm
Insulation Test Voltage CAT IV
Length 235mm
Misc Attribute TM-500i
Weight 505g
Width 64mm

Reviews

Be the first to submit a review

Trustpilot