Tempo Communications 50607984 MarkerMate Electronic Marker Locator Precise Det

MPN
50607984
EAN-13
0783310607984
Order Code
10-7848
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £1209.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 01/07/2026

Tempo Communications produces the Marker-Mate EML100 Ball marker locator, a versatile cable finding tool. It serves as an electrical cable detector, ideal for locating buried wire markers. The device efficiently identifies concealed cables, making it suitable for utility and construction applications.
Type Ball marker locator
Acoustic signal Yes
Dimensions (L x W x H) 77.8 x 19.8 x 32.5 cm
Display LCD
Height 32.5cm
Insulation Test Voltage CAT I
Length 77.8cm
Misc Attribute Marker-Mate EML100
Optical display Yes
Weight 2.04kg
Width 19.8cm

Reviews

Be the first to submit a review

Trustpilot